WAGO 2002-3234 TOPJOB S, 2002 Series Blue, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 240-7719
- Fabrikantnummer:
- 2002-3234
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 50 eenheden)*
€ 199,45
(excl. BTW)
€ 241,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,989 | € 199,45 |
*prijsindicatie
- RS-stocknr.:
- 240-7719
- Fabrikantnummer:
- 2002-3234
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | Triple | |
| Series | TOPJOB S, 2002 | |
| American Wire Gauge | 22 → 12AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels Triple | ||
Series TOPJOB S, 2002 | ||
American Wire Gauge 22 → 12AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 24A | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- DE
The WAGO triple-deck terminal block has marker carrier and used for Ex e II and Ex i applications. Suitable for DIN-rail 35 x 15 and 35 x 7.5. It uses push-in cage clamp connection technology. It has 500 V voltage and 24 A current ratings as per IEC/EN.
Through/through/through terminal block
Front-entry wiring
Centre/side marking
Front-entry wiring
Centre/side marking
Gerelateerde Links
- WAGO 2002-3204 TOPJOB S, 2002 Series Blue, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3208 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3201 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3227 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3217 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3231 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3207 TOPJOB S, 2002 Series Green/Yellow, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3237 TOPJOB S, 2002 Series Green/Yellow, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx