Phoenix Contact 3036071 ST 2.5-3PE Series Green/Yellow, Triple-Level, Spring Clamp Termination

Subtotaal (1 verpakking van 5 eenheden)*

€ 38,62

(excl. BTW)

€ 46,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 40 stuk(s) klaar voor verzending
  • 75 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 7,724€ 38,62

*prijsindicatie

RS-stocknr.:
776-8003
Fabrikantnummer:
3036071
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Green/Yellow

Number of Levels

Triple

Series

ST 2.5-3PE

American Wire Gauge

28 → 12AWG

Termination Method

Spring Clamp

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Model Number

ST 2,5-3PE

Land van herkomst:
PL

Phoenix Contact DIN Rail Terminal Block, 6 Connections, Open Side Panel - ST 2,5-3PE - 3036071


Save your circuits from harmful feedback with this DIN rail terminal block from Phoenix Contact. Its grounding foot turns your rail into a busbar and takes excess current to the ground, reducing the risk of electric shocks and fire outbreaks. This product works reliably in operating temperatures ranging between -60°C and +105°C, making it fit for demanding conditions. These qualities mean you can trust it to hold up in fields such as the transportation industry.
The unit comes in standard green and yellow colours, so it's simple to spot as a safety device on busy setups. Durable PA housing provides insulation to prevent you from making contact with live parts, giving you peace of mind. An open side panel on the block makes it a cinch to pair with other components on your circuit. Thanks to spring clamps, you don't need specialist tools to get your conductors in – just push them in and you're ready to go.

Features & Benefits


• RoHS approval indicates it contains only trace amounts of hazardous materials
• UL 94-V0 rating shows it stops burning in 10 seconds or less in the event of a fire


TB Series

Gerelateerde Links