RS PRO Grey, 10mm², Double-Level, Spring Clamp Termination
- RS-stocknr.:
- 763-7527
- Fabrikant:
- RS PRO
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 10 eenheden)*
€ 31,29
(excl. BTW)
€ 37,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 11.190 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 3,129 | € 31,29 |
*prijsindicatie
- RS-stocknr.:
- 763-7527
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Grey | |
| Number of Levels | Double | |
| American Wire Gauge | 16 → 6AWG | |
| Series | ZRK | |
| Voltage Rating | 1 kV | |
| Termination Method | Spring Clamp | |
| Cable CSA | 10mm² | |
| Current Rating | 57A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Grey | ||
Number of Levels Double | ||
American Wire Gauge 16 → 6AWG | ||
Series ZRK | ||
Voltage Rating 1 kV | ||
Termination Method Spring Clamp | ||
Cable CSA 10mm² | ||
Current Rating 57A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- DE
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
Gerelateerde Links
- Phoenix Contact 3035056 STTBS 4 Series Grey, Double-Level, Spring Clamp Termination
- RS PRO Grey, 2.5mm², Double-Level, Spring Clamp Termination
- RS PRO Grey, 4mm², Double-Level, Spring Clamp Termination
- Entrelec 1SNK710010R0000 ZK10 Series Grey, 10mm², Single-Level, Spring Clamp Termination
- Wieland 56.703.7055.0 WKFN Series Grey, 2.5mm², Double-Level, Spring Clamp Termination
- Entrelec 1SNK705210R0000 ZK2.5 Series Grey, 2.5mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3035470 STTBS 4 Clipline Series Grey, 0.08 → 6mm², Double-Level, Spring Clamp Termination
- Legrand 0 372 67 372 Series Grey, Double-Level, Spring Clamp Termination