Phoenix Contact 3212374 PT 1.5/S-TWIN/1P-PE Series Earth Terminal Block Green, Yellow, 0.14mm², 1.5 mm², 1-Level,
- RS-stocknr.:
- 750-8542
- Artikelnummer Distrelec:
- 304-45-862
- Fabrikantnummer:
- 3212374
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 15,52
(excl. BTW)
€ 18,78
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,104 | € 15,52 |
*prijsindicatie
- RS-stocknr.:
- 750-8542
- Artikelnummer Distrelec:
- 304-45-862
- Fabrikantnummer:
- 3212374
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Product Type | Earth Terminal Block | |
| Colour | Green, Yellow | |
| Sub Type | Single-Level | |
| Number of Levels | 1 | |
| Series | PT 1.5/S-TWIN/1P-PE | |
| Cable CSA | 0.14, 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Fused | No | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Plug-In | |
| Terminal Block Current | 17.5A | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, Bureau Veritas, UL, NK, LR, IEC 61984, EAC, cULus, cUL | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Earth Terminal Block | ||
Colour Green, Yellow | ||
Sub Type Single-Level | ||
Number of Levels 1 | ||
Series PT 1.5/S-TWIN/1P-PE | ||
Cable CSA 0.14, 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Fused No | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Plug-In | ||
Terminal Block Current 17.5A | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, Bureau Veritas, UL, NK, LR, IEC 61984, EAC, cULus, cUL | ||
- Land van herkomst:
- DE
Phoenix Contact Feed-Through and Multi-Conductor Terminal Blocks
The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
PT Series - Features and Benefits
• Can be bridged together easily with multi-conductor and function terminals
• Single, Double and triple levels available
• 50 % less insertion force
• Direct plugging from 0.34 mm²
• Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
• Actuation button can be operated with any kind of screwdriver
• Compact design and front connection facilitate wiring in the smallest of spaces
• Double bridge shaft for an individual power distribution and supply
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Gerelateerde Links
- Phoenix Contact 3214602 PTS 1.5/S-TWIN-PE Series Earth Terminal Block Yellow, Green, 0.14mm², 1.5 mm², 1-Level, Push-in,
- Phoenix Contact 3212202 PT 4-TWIN/1P-PE Series Earth Terminal Block Green, Yellow, 1-Level, Push-in
- Phoenix Contact 3214479 PTS 1.5/S/1P-PE Series Earth Terminal Block Yellow, Green, 0.14mm², 1.5 mm², 1-Level, Plug-In
- Phoenix Contact 3210059 PT 2.5/1P-PE Series Earth Terminal Block Yellow, Green, 0.14mm², 4 mm², 1-Level, Plug-In
- Phoenix Contact 3209659 PT 2.5-TWIN/1P-PE Series DIN Rail Terminal Block Green, Yellow, 0.14mm², 4 mm², 1-Level, Plug-In
- Phoenix Contact 3212362 PT 1.5/S-TWIN/1P RD Series Feed Through Terminal Block Red, 0.14mm², 1.5 mm², 1-Level, Plug-In
- Phoenix Contact 3212363 PT 1.5/S-TWIN/1P BK Series Feed Through Terminal Block Black, 0.14mm², 1.5 mm², 1-Level, Plug-In
- Phoenix Contact 3208333 PT 1.5/S-QUATTRO-PE Series Earth Terminal Block Yellow, Green, 0.14mm², 1.5 mm², 1-Level,