Phoenix Contact 3213755 PT 1.5/S-PE/L/N Series Earth Terminal Block Grey, 0.14mm², 1.5 mm², 3-Level, Push-in

Subtotaal (1 verpakking van 5 eenheden)*

€ 22,95

(excl. BTW)

€ 27,75

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
Per verpakking*
5 +€ 4,59€ 22,95

*prijsindicatie

RS-stocknr.:
750-8508
Artikelnummer Distrelec:
304-35-927
Fabrikantnummer:
3213755
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Product Type

Earth Terminal Block

Sub Type

Triple-Level

Number of Levels

3

Voltage

500V

Series

PT 1.5/S-PE/L/N

Cable CSA

0.14, 1.5mm²

Minimum Wire Size AWG

26AWG

Fused

No

Maximum Wire Size AWG

16AWG

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Terminal Block Current

15A

Maximum Operating Temperature

105°C

Hazardous Area Certification

NO

Standards/Approvals

EAC, cULus, CSA, cUL, UL, NK, LR, Bureau Veritas, IEC 60947-7-2, IEC 60947-7-1

Phoenix Contact PT 1.5/S-PE/L/N Series Earth Terminal Block, 15A - 3213755


This earth terminal block facilitates efficient electrical connections in automation, electronics, and electrical sectors. Its compact design provides secure grounding, complemented by a durable grey finish.

Features & Benefits


• Supports a current rating of 15A for effective operation

• Accommodates a voltage rating of 500V for safety

• Employs push-in termination for straightforward installation

• Constructed from high-temperature materials for long-lasting use

• CSA certified, confirming compliance with industry standards

Applications


• Suitable for grounding in control panels

• Appropriate for electrical distribution networks

• Applicable in various electrical installation setups

What type of cable can be used with this product?


The terminal block is compatible with cables measuring 1.5mm².

How does the push-in termination benefit installation?


This method simplifies the connection process, saving time during installation.

Is this terminal suitable for high-temperature environments?


Yes, it functions effectively within a temperature range of -60 to 110°C.

Gerelateerde Links