Weidmuller 0443680000 SAK Series Blue, 4mm², Single-Level, Screw Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 56,31

(excl. BTW)

€ 68,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 540 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 5,631€ 56,31

*prijsindicatie

RS-stocknr.:
718-1018
Fabrikantnummer:
0443680000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

SAK

Voltage Rating

800 V

Termination Method

Screw

Cable CSA

4mm²

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

SAK TS35 Range


High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits


• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals

• Partitions available in blue (RS 718-0923, RS 718-0926)

• Flammability class UL 94V-2

• Clamping yoke technology

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx


SAK Series


Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Gerelateerde Links