Weidmuller 0380780000 SAK Series Blue, 35mm², Single-Level, Screw Termination
- RS-stocknr.:
- 718-1011
- Fabrikantnummer:
- 0380780000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 10 eenheden)*
€ 238,98
(excl. BTW)
€ 289,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 23,898 | € 238,98 |
*prijsindicatie
- RS-stocknr.:
- 718-1011
- Fabrikantnummer:
- 0380780000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | SAK | |
| American Wire Gauge | 12 → 2AWG | |
| Termination Method | Screw | |
| Cable CSA | 35mm² | |
| Current Rating | 150A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series SAK | ||
American Wire Gauge 12 → 2AWG | ||
Termination Method Screw | ||
Cable CSA 35mm² | ||
Current Rating 150A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
- Land van herkomst:
- RO
SAK TS35 Range
High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.
Features and Benefits
• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals
• Flammability class UL 94V-2
• Clamping yoke technology
Approvals
CSA certified, UL listed, NEMKO, ATEX, and IECEx
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Gerelateerde Links
- Weidmuller 0380580000 SAK Series Blue, 6mm², Single-Level, Screw Termination
- Weidmuller 0443680000 SAK Series Blue, 4mm², Single-Level, Screw Termination
- Weidmuller 0380480000 SAK Series Blue, 2.5mm², Single-Level, Screw Termination
- Weidmuller 0443780000 SAK Series Blue, 10mm², Single-Level, Screw Termination
- Weidmuller 0380680000 SAK Series Blue, 16mm², Single-Level, Screw Termination
- Weidmuller 0128380000 SAK Series Blue, 4mm², Single-Level, Screw Termination
- Weidmuller 0443760000 SAK Series Beige, 10mm², Single-Level, Screw Termination
- Weidmuller 0268860000 SAK Series Beige, 2.5mm², Single-Level, Screw Termination