Phoenix Contact 3211906 PITS 2.5-TWIN BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination
- RS-stocknr.:
- 708-1693
- Fabrikantnummer:
- 3211906
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 5,26
(excl. BTW)
€ 6,365
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 190 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 1,052 | € 5,26 |
*prijsindicatie
- RS-stocknr.:
- 708-1693
- Fabrikantnummer:
- 3211906
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PITS 2.5-TWIN BU | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 24A | |
| Model Number | PTS 2,5-TWIN BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
American Wire Gauge 26 → 12AWG | ||
Series PITS 2.5-TWIN BU | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Model Number PTS 2,5-TWIN BU | ||
- Land van herkomst:
- PL
PT 2.5 Feed-Through Terminal Blocks
50% less insertion force
Angled conductor entry
Direct plugging from 0.34mm2
Actuation button can be operated with any kind of screwdriver
Compact design and front connection facilitate wiring in the smallest of spaces
Equipped with four bridge shafts to offer a wide range of potential bridging options
Angled conductor entry
Direct plugging from 0.34mm2
Actuation button can be operated with any kind of screwdriver
Compact design and front connection facilitate wiring in the smallest of spaces
Equipped with four bridge shafts to offer a wide range of potential bridging options
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Gerelateerde Links
- Phoenix Contact 3209552 PT 2.5-TWIN BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3210601 PTTBS 2.5-TWIN BU Series Blue, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210605 PTTBS 2.5-TWIN/2P BU Series Blue, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211896 PTS 2.5-TWIN Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209549 PT 2.5-TWIN Series Grey, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3210169 PT 2.5-TWIN-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210198 PT 2.5-TWIN-TGB Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209523 PT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination