Phoenix Contact 3210605 PTTBS 2.5-TWIN/2P BU Series Blue, 0.14 → 4mm², Push In Termination
- RS-stocknr.:
- 207-3738
- Fabrikantnummer:
- 3210605
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 137,40
(excl. BTW)
€ 166,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,748 | € 137,40 |
*prijsindicatie
- RS-stocknr.:
- 207-3738
- Fabrikantnummer:
- 3210605
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Series | PTTBS 2.5-TWIN/2P BU | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 12 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Fused | No | |
| Current Rating | 18A | |
| Model Number | PTTBS 2,5-TWIN/2P BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Series PTTBS 2.5-TWIN/2P BU | ||
Voltage Rating 500 V | ||
American Wire Gauge 12 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Fused No | ||
Current Rating 18A | ||
Model Number PTTBS 2,5-TWIN/2P BU | ||
- Land van herkomst:
- PL
The Phoenix Double-level terminal block has push-in connection.
cross section: 0.14 mm² - 4 mm²
AWG: 26 - 12
width: 5.2 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
AWG: 26 - 12
width: 5.2 mm
colour: blue
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3210601 PTTBS 2.5-TWIN BU Series Blue, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3211261 PTTBS 2.5/2P BU Series Blue, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210604 PTTBS 2.5-TWIN/2P Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210606 PTTBS 2.5-TWIN/2P-PE Series, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210600 PTTBS 2.5-TWIN Series Grey, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210610 PTTBS 2.5-QUATTRO BU Series Blue, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210401 PTTBS 2.5-2MTB BU Series Blue, 0.14 → 4mm², Push In Termination
- Phoenix Contact 3210403 PTTBS 2.5-2TGB BU Series Blue, 0.14 → 4mm², Push In Termination