Phoenix Contact 3210279 PT 2.5-QUATTRO-DIO/R-L Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- RS-stocknr.:
- 687-9745
- Fabrikantnummer:
- 3210279
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 17,79
(excl. BTW)
€ 21,525
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 325 stuk(s) vanaf 22 december 2025
- Plus verzending 105 stuk(s) vanaf 22 december 2025
- Plus verzending 100 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,558 | € 17,79 |
*prijsindicatie
- RS-stocknr.:
- 687-9745
- Fabrikantnummer:
- 3210279
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PT 2.5-QUATTRO-DIO/R-L | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 500mA | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | CSA, cURus, EAC | |
| Model Number | PT 2,5-QUATTRO-DIO/R-L | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
American Wire Gauge 26 → 12AWG | ||
Series PT 2.5-QUATTRO-DIO/R-L | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 500mA | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met CSA, cURus, EAC | ||
Model Number PT 2,5-QUATTRO-DIO/R-L | ||
- Land van herkomst:
- PL
Phoenix Contact PT 2.5-QUATTRO-DIO/R-L Series Feed Through Terminal Block, 26 to 12 AWG American Wire Gauge, 800V - 3210279
This feed-through terminal block is essential for reliable electrical connections in various applications. It features a compact form and a push-in termination method, making it suitable for confined spaces. The terminal supports conductor cross-sections from 0.14mm² to 4mm² and operates efficiently within a temperature range of -60°C to +110°C.
Features & Benefits
• Push-in connection allows for tool-free and quick installation
• Current rating of 500mA ensures optimal performance
• Voltage rating of 800V enhances safety for high-voltage applications
• Compact design is suitable for tight installations
• Integrated 1N4007 diode facilitates dependable current flow
• Current rating of 500mA ensures optimal performance
• Voltage rating of 800V enhances safety for high-voltage applications
• Compact design is suitable for tight installations
• Integrated 1N4007 diode facilitates dependable current flow
Applications
• Suitable for automation and control systems
• Ideal for use in electrical panels and cabinets
• Effective in signal processing applications
• Used in rail vehicle electrical systems
• Compatible with rigid and flexible conductors
• Ideal for use in electrical panels and cabinets
• Effective in signal processing applications
• Used in rail vehicle electrical systems
• Compatible with rigid and flexible conductors
Will it meet industry safety standards?
Yes, it meets CSA, EAC, and cULus certifications.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Gerelateerde Links
- Phoenix Contact 3210266 PT 2.5-QUATTRO-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210237 PT 2.5-DIO/R-L Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210224 PT 2.5-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209569 PT 2.5/QUATTRO-U Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210240 PT 2.5-TWIN-DIO/L-R Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210253 PT 2.5-TWIN-DIO/R-L Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210172 PT 2.5-QUATTRO-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3001373 PT 2.5-QUATTRO OG Series Orange, 0.14 → 4mm², Single-Level, Push In Termination