Entrelec 1SNK506150R0000 ZS6 Series Green/Yellow, 6mm², Screw Termination, ATEX
- RS-stocknr.:
- 666-3177
- Fabrikantnummer:
- 1SNK506150R0000
- Fabrikant:
- Entrelec
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 5 eenheden)*
€ 20,35
(excl. BTW)
€ 24,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 75 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 240 stuk(s) vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 4,07 | € 20,35 |
*prijsindicatie
- RS-stocknr.:
- 666-3177
- Fabrikantnummer:
- 1SNK506150R0000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Green/Yellow | |
| Series | ZS6 | |
| Termination Method | Screw | |
| Cable CSA | 6mm² | |
| Current Rating | 720A | |
| Pitch | 6mm | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Green/Yellow | ||
Series ZS6 | ||
Termination Method Screw | ||
Cable CSA 6mm² | ||
Current Rating 720A | ||
Pitch 6mm | ||
Hazardous Area Certification ATEX | ||
- Land van herkomst:
- FR
Earth Terminals
Snap-in rapid installation and removal for 4 to 16mm²
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually
Screw rail connection for higher rated 35 to 95mm²
Available in 4mm² to 95mm² sizes
4mm, 6mm ,10mm, 16mm and 35mm sold in packs of 5
70mm and 95mm sizes sold individually
Note
Current Rating quoted is rated short-time withstand current.
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Gerelateerde Links
- Entrelec 1SNK506061R0000 ZS6 Series Green, 6mm², Double-Level, Screw Termination, ATEX
- Entrelec 1SNK506152R0000 ZS6 Series Green/Yellow, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506151R0000 ZS6 Series Green/Yellow, 4mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506065R0000 ZS6 Series White, 6mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506030R0000 ZS6 Series Orange, 6mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506063R0000 ZS6 Series Purple, 6mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506010R0000 ZS6 Series Grey, 6mm², Single-Level, Screw Termination, ATEX
- Entrelec 1SNK506064R0000 ZS6 Series Brown, 6mm², Double-Level, Screw Termination, ATEX