Weidmuller 1020140000 WDU Series Red, 4mm², Single-Level, Screw Termination, ATEX
- RS-stocknr.:
- 489-5290
- Fabrikantnummer:
- 1020140000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 10 eenheden)*
€ 14,99
(excl. BTW)
€ 18,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 130 stuk(s) klaar voor verzending
- 220 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,499 | € 14,99 |
*prijsindicatie
- RS-stocknr.:
- 489-5290
- Fabrikantnummer:
- 1020140000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Red | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | WDU | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Current Rating | 41A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Hazardous Area Certification | ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Red | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series WDU | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 41A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
Hazardous Area Certification ATEX | ||
- Land van herkomst:
- DE
W Series Terminal Blocks
One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.
Features and Benefits:
Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals
Screw-in and a plug-in cross connection system is available for screw terminals
Product Application Information
Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.
A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Approvals
1-11
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1036760000 WDU Series Orange, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1036700000 WDU Series White, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1020180000 WDU Series Blue, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1020110000 WDU Series Black, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1020100000 WDU Series Brown, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1020120000 WDU Series Yellow, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1020100000 WDU Series Beige, 4mm², Single-Level, Screw Termination, ATEX
- Weidmuller 1781730000 WDU Series Dark Beige, 4mm², Single-Level, Screw Termination, ATEX