Weidmuller 1036760000 WDU Series Orange, 4mm², Single-Level, Screw Termination, ATEX

Subtotaal (1 verpakking van 10 eenheden)*

€ 14,99

(excl. BTW)

€ 18,14

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 360 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 1,499€ 14,99

*prijsindicatie

RS-stocknr.:
489-5278
Fabrikantnummer:
1036760000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Orange

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Voltage Rating

800 V

Series

WDU

Termination Method

Screw

Cable CSA

4mm²

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Hazardous Area Certification

ATEX

Land van herkomst:
DE

’W’ Series Terminal Blocks


One key advantage of the W-Series is the choice of plug-in (ZQV) or screw-in (WQV) cross-connections within one modular terminal. Saving substantial time in comparison to other screw terminals.

Features and Benefits:


Terminals available in a range of colours
Screw-in and a plug-in cross connection system is available for screw terminals

Product Application Information


Handy components to build up your terminal block, with simple time saving options. Thanks to the unique design patent, you can now connect two conductors of the same cross section into the same clamping point without difficulty.

A great solution if you want to connect your assembly together without getting shocked or the possibility of something becoming loose. Simply attach to your terminal block, screw down, and securely clamp in place.

Approvals

CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR

Approvals

1-11


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Gerelateerde Links