WAGO 870-507 870 Series Green/Yellow, 2.5mm², Double-Level, Cage Clamp Termination
- RS-stocknr.:
- 388-7535
- Fabrikantnummer:
- 870-507
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 10 eenheden)*
€ 60,43
(excl. BTW)
€ 73,12
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending
- 90 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 6,043 | € 60,43 |
*prijsindicatie
- RS-stocknr.:
- 388-7535
- Fabrikantnummer:
- 870-507
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Green/Yellow | |
| Number of Levels | Double | |
| Series | 870 | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Standards Met | CCA | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Green/Yellow | ||
Number of Levels Double | ||
Series 870 | ||
Voltage Rating 500 V | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 24A | ||
Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Standards Met CCA | ||
- Land van herkomst:
- DE
WAGO Series 870 Earth Terminal Block, 24 A Current Rating, Cage Clamp Termination - 870-507
This earth terminal block by WAGO provides a reliable solution for grounding applications. With a 2.5 mm² cable CSA and a current rating of 24A, it ensures efficient electrical connectivity. The green/yellow colour distinguishes it as an earth terminal, meeting safety standards with a voltage rating of 500V.
Features & Benefits
• Secure Cage Clamp termination method for easy and efficient installation
• Double levels provide flexibility in wiring configurations
• 5mm pitch allows for precise connections in electrical setups
• Suitable for Ex i applications, ensuring safety in hazardous environments
• High-traffic design for reliable grounding in industrial settings
• Double levels provide flexibility in wiring configurations
• 5mm pitch allows for precise connections in electrical setups
• Suitable for Ex i applications, ensuring safety in hazardous environments
• High-traffic design for reliable grounding in industrial settings
Applications
• Ideal for use in industrial automation systems
• Suitable for electrical installations in manufacturing plants
• Can be used for grounding solutions in mechanical engineering projects
• Suitable for electrical installations in manufacturing plants
• Can be used for grounding solutions in mechanical engineering projects
Can it be used in high-traffic areas?
Yes, it is designed for high-traffic environments, ensuring reliable grounding solutions.
Will it work for Ex i applications?
Yes, this terminal block is suitable for Ex i applications, meeting safety requirements in hazardous areas.
Is it easy to install?
With the Cage Clamp termination method, installation is quick and hassle-free, providing efficient grounding solutions.
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Gerelateerde Links
- WAGO 870-907 870 Series Green/Yellow, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-137 870 Series Green, Yellow, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 870-107 870 Series Green, Yellow, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 870-831 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-901 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-517 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 870-501 870 Series Grey, 2.5mm², Double-Level, Cage Clamp Termination
- WAGO 870-108 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination