WAGO 870-517 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- RS-stocknr.:
- 279-2842
- Fabrikantnummer:
- 870-517
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 219,00
(excl. BTW)
€ 264,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 219,00 | € 4,38 |
*prijsindicatie
- RS-stocknr.:
- 279-2842
- Fabrikantnummer:
- 870-517
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 12AWG | |
| Series | 870 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 12AWG | ||
Series 870 | ||
Termination Method Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
- Land van herkomst:
- DE
The WAGO Double deck terminal block designed for ground conductors and through connections. This terminal block features blue conductor entry on the upper deck. It is designed for DIN rails of dimensions 35 x 15 and 35 x 7.5 and utilizes CAGE CLAMP connection technology. The actuation type is via an operating tool. It can accommodate a variety of conductor materials, including copper, with solid conductors ranging from 0.08 to 2.5 mm² and fine stranded conductors from 0.08 to 4 mm². It can also handle fine stranded conductors with insulated ferrules of 0.08 to 1.5 mm².
RoHS compliant
V0 flammability class per UL94
V0 flammability class per UL94
Gerelateerde Links
- WAGO 870-831 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-901 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 870-501 870 Series Grey, 2.5mm², Double-Level, Cage Clamp Termination
- WAGO 870-108 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 870-508 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 870-127 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 870-117 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination
- WAGO 870-103 870 Series Grey, 2.5mm², 2-Level, Cage Clamp Termination