WAGO 282-901-1 282 Series Grey, 6mm², 2-Level, Cage Clamp Termination
- RS-stocknr.:
- 288-5242
- Fabrikantnummer:
- 282-901-1
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 82,40
(excl. BTW)
€ 99,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 18 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 82,40 | € 1,648 |
*prijsindicatie
- RS-stocknr.:
- 288-5242
- Fabrikantnummer:
- 282-901-1
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 2 | |
| American Wire Gauge | 10AWG | |
| Series | 282 | |
| Termination Method | Cage Clamp | |
| Cable CSA | 6mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 2 | ||
American Wire Gauge 10AWG | ||
Series 282 | ||
Termination Method Cage Clamp | ||
Cable CSA 6mm² | ||
The WAGO 2-conductor through terminal block having nominal cross section of 6 mm². It has center marking for DIN-rail and has CAGE CLAMP connection technology.
Suitable for solid aluminum conductors up to 4 mm²
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Gerelateerde Links
- WAGO 282-901 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
- WAGO 282-681 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
- WAGO 282-101-1 282 Series Grey, 6mm², 2-Level, Cage Clamp Termination
- WAGO 282-696 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination, Fused
- WAGO 282-907 282 Series Green/Yellow, 6mm², Single-Level, Cage Clamp Termination
- WAGO 870-901 870 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 281-901 281 Series Grey, 4mm², Single-Level, Cage Clamp Termination
- WAGO 280-901 280 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination