WAGO 282-101-1 282 Series Grey, 6mm², 2-Level, Cage Clamp Termination
- RS-stocknr.:
- 288-5238
- Fabrikantnummer:
- 282-101-1
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 78,10
(excl. BTW)
€ 94,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 78,10 | € 1,562 |
*prijsindicatie
- RS-stocknr.:
- 288-5238
- Fabrikantnummer:
- 282-101-1
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | 282 | |
| American Wire Gauge | 10AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 6mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 2 | ||
Series 282 | ||
American Wire Gauge 10AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 6mm² | ||
The WAGO 2-conductor through terminal block having nominal cross section of 6 mm². It has lateral marker slots for DIN-rail and has CAGE CLAMP connection technology.
Suitable for solid aluminum conductors up to 4 mm²
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Automatically destroys the oxide film during clamping
Prevents fresh oxidation at the clamping point
Prevents electrolytic corrosion between aluminum and copper conductors (in the same terminal block)
Gerelateerde Links
- WAGO 282-901 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
- WAGO 282-681 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
- WAGO 282-696 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination, Fused
- WAGO 282-901-1 282 Series Grey, 6mm², 2-Level, Cage Clamp Termination
- WAGO 282-907 282 Series Green/Yellow, 6mm², Single-Level, Cage Clamp Termination
- WAGO 280-101 280 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
- WAGO 281-101-1 281 Series Grey, 4mm², 2-Level, Cage Clamp Termination
- WAGO 870-101-1 870 Series Grey, 2.5mm², 1-Level, Cage Clamp Termination