WAGO 2202-1681 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, CSA

Subtotaal (1 doos van 50 eenheden)*

€ 146,26

(excl. BTW)

€ 176,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk
Dozen
Per Doos
Per stuk*
1 +€ 146,26€ 2,925

*prijsindicatie

RS-stocknr.:
278-8437
Fabrikantnummer:
2202-1681
Fabrikant:
WAGO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

WAGO

Colour

Grey

Number of Levels

1

American Wire Gauge

14AWG

Series

TOPJOB S

Termination Method

Push In

Cable CSA

2.5mm²

Fused

Yes

Hazardous Area Certification

CSA

Land van herkomst:
DE
The WAGO Terminal block is a two conductor fuse terminal block which is used for mini automotive blade style fuses. This terminal block provides class III overvoltage category according to IEC EN 60947 7 3 standard and its operates on 400 V nominal voltage, rated 6 kV surge voltage and 10 A rated current. This terminal block has polyamide insulation material with push in cage clamp connection technology.

RoHS compliant
0.016 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94

Gerelateerde Links