WAGO 2202-1611/1000-867 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8431
- Fabrikantnummer:
- 2202-1611/1000-867
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 605,64
(excl. BTW)
€ 732,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 605,64 | € 12,113 |
*prijsindicatie
- RS-stocknr.:
- 278-8431
- Fabrikantnummer:
- 2202-1611/1000-867
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | Yes | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused Yes | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- DE
The WAGO Terminal block is a two conductor fuse terminal block which is available with pivoting fuse holder with end plate. This terminal block provides class III overvoltage category according to IEC EN 60947 7 3 standard and its operates on 250 V nominal voltage, rated 6 kV surge voltage and 6.3 A rated current. This terminal block has polyamide insulation material with push in cage clamp connection technology.
RoHS compliant
0.088 MJ fire load
DIN 35 rail mounting
Blown fuse indication by LED
V0 flammability class per UL94
0.088 MJ fire load
DIN 35 rail mounting
Blown fuse indication by LED
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2202-1611/1000-867 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1611/1000-867 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2202-1611 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2202-1611/1000-541 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2202-1611/1000-542 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2202-1611/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1611/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1611/1000-542 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx