WAGO 2002-1981/1000-429 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused
- RS-stocknr.:
- 278-8226
- Fabrikantnummer:
- 2002-1981/1000-429
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 415,09
(excl. BTW)
€ 502,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 415,09 | € 8,302 |
*prijsindicatie
- RS-stocknr.:
- 278-8226
- Fabrikantnummer:
- 2002-1981/1000-429
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 14AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 14AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused Yes | ||
The WAGO Terminal block is a two conductor fuse terminal block which is used for mini automotive blade style fuses. This terminal block provides class III overvoltage category according to IEC EN 60947 7 3 standard and its operates on 400 V nominal voltage, rated 6 kV surge voltage and 10 A rated current. This terminal block has polyamide insulation material with push in cage clamp connection technology.
RoHS compliant
0.177 MJ fire load
DIN 35 rail mounting
Blown fuse indication by LED
V0 flammability class per UL94
0.177 MJ fire load
DIN 35 rail mounting
Blown fuse indication by LED
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2002-1981/1000-429 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused
- WAGO 2002-1981/1000-413 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused
- WAGO 2002-1981/1000-434 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused
- WAGO 2002-1981/1000-435 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused
- WAGO 2002-2611/1000-836 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1811/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1611/1000-867 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1811/1000-541 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx