WAGO 2002-1811/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8200
- Fabrikantnummer:
- 2002-1811/1000-836
- Fabrikant:
- WAGO
Subtotaal (1 doos van 5 eenheden)*
€ 69,63
(excl. BTW)
€ 84,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 69,63 | € 13,926 |
*prijsindicatie
- RS-stocknr.:
- 278-8200
- Fabrikantnummer:
- 2002-1811/1000-836
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Fused | Yes | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Fused Yes | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- CN
The WAGO Terminal block is a four conductor fuse terminal block. It is available in grey colour with pivoting fuse holder and end plate. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.352 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.352 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2002-1811/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1811 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1811/1000-541 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-2611/1000-836 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1611/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1711/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2002-1911/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- WAGO 2202-1611/1000-836 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx