WAGO 2002-1871/401-000 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- RS-stocknr.:
- 278-8204
- Fabrikantnummer:
- 2002-1871/401-000
- Fabrikant:
- WAGO
Subtotaal (1 doos van 10 eenheden)*
€ 38,52
(excl. BTW)
€ 46,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 38,52 | € 3,852 |
*prijsindicatie
- RS-stocknr.:
- 278-8204
- Fabrikantnummer:
- 2002-1871/401-000
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | ATEX, CSA, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification ATEX, CSA, IECEx | ||
- Land van herkomst:
- CN
The WAGO Terminal block is a four conductor disconnect or test terminal block. It is available in grey colour with mechanical interlock. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.197 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.197 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2002-1871/401-000 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1674/401-000 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1971/401-000 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-1671/401-000 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1871 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1401/000-014 TOPJOB S Series Brown, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-2201/099-000 TOPJOB S Series Grey, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2002-2234/099-000 TOPJOB S Series Blue, 2.5mm², 2-Level, Push In Termination, ATEX, CSA, IECEx