WAGO 2002-1671/401-000 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 758-1714
- Artikelnummer Distrelec:
- 304-02-284
- Fabrikantnummer:
- 2002-1671/401-000
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 10 eenheden)*
€ 31,34
(excl. BTW)
€ 37,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 20 stuk(s) klaar voor verzending
- 130 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 3,134 | € 31,34 |
*prijsindicatie
- RS-stocknr.:
- 758-1714
- Artikelnummer Distrelec:
- 304-02-284
- Fabrikantnummer:
- 2002-1671/401-000
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 22 → 12AWG | |
| Voltage Rating | 400 V | |
| Series | TOPJOB S, 2002 | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 16A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | ATEX, CCA, CE, CSA, DNV GL, UKCA, UL | |
| Model Number | 2002 | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 22 → 12AWG | ||
Voltage Rating 400 V | ||
Series TOPJOB S, 2002 | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 16A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met ATEX, CCA, CE, CSA, DNV GL, UKCA, UL | ||
Model Number 2002 | ||
WAGO Disconnect Terminal Block, 16A Current Rating, 5.2mm Width - TOPJOB S Series - 2002-1671/401-000
Save time and effort when setting up your electrical installations with this terminal block from WAGO. A handy lever means you can disconnect a circuit without removing the block from the rail, making testing and servicing a cinch. Integrated test points for plugs (507-6923) let you breeze through troubleshooting. The push-in cage clamp terminals make wiring a doddle. For convenience, the unit accepts solid and stranded conductors with or without ferrules. The wires feed into the front of the block, making it easier to hook up in tight spaces.
Features & Benefits
• Clips onto a DIN rail for speedy mounting
• Space for jumpers to simplify power distribution
• PA housing provides effective insulation and resistance to abrasion
• Suitable for use at temperatures between -60°C and +105°C, so it beats the heat in harsh environments
• Space for jumpers to simplify power distribution
• PA housing provides effective insulation and resistance to abrasion
• Suitable for use at temperatures between -60°C and +105°C, so it beats the heat in harsh environments
Applications
• Industrial automation
• Control panels
• Automotive manufacturing
• Marine and offshore engineering
• Control panels
• Automotive manufacturing
• Marine and offshore engineering
Can I use this disconnect terminal block in explosive atmospheres?
Yes, you can. This terminal block is suitable for use in explosive atmospheres, so it's a safe bet for volatile environments.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Gerelateerde Links
- WAGO 2002-1671 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2002-1201 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1202 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-2231 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3201 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1401 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-2201 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1301 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx