WAGO 2006-1674 TOPJOB S Series Blue, 6mm², 1-Level, Push In Termination, CSA
- RS-stocknr.:
- 278-7821
- Fabrikantnummer:
- 2006-1674
- Fabrikant:
- WAGO
Subtotaal (1 doos van 5 eenheden)*
€ 24,41
(excl. BTW)
€ 29,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 24,41 | € 4,882 |
*prijsindicatie
- RS-stocknr.:
- 278-7821
- Fabrikantnummer:
- 2006-1674
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 8AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 8AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- CN
The WAGO Terminal block is a two conductor disconnect terminal block. This terminal block provides class III overvoltage category according to IEC EN 60947 standard. This terminal block has polyamide insulation material with 0.702 W power loss per pole. This terminal block operates on 800 V nominal voltage, rated 8 kV surge voltage and 30 A rated current.
RoHS compliant
0.296 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Push in cage clamp connection technology
0.296 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Push in cage clamp connection technology
Gerelateerde Links
- WAGO 2006-1674 TOPJOB S Series Blue, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-1604 TOPJOB S Series Blue, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-8601 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-8671 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-8661 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-1661 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-1601 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2002-1674 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx