WAGO 2006-1604 TOPJOB S Series Blue, 6mm², 1-Level, Push In Termination, CSA
- RS-stocknr.:
- 278-7793
- Fabrikantnummer:
- 2006-1604
- Fabrikant:
- WAGO
Subtotaal (1 doos van 5 eenheden)*
€ 24,41
(excl. BTW)
€ 29,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 24,41 | € 4,882 |
*prijsindicatie
- RS-stocknr.:
- 278-7793
- Fabrikantnummer:
- 2006-1604
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 8AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 8AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- CN
The WAGO Terminal block is a two conductor through terminal block. It is available in blue colour with operating tool type actuation. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.305 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.305 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2006-1604 TOPJOB S Series Blue, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-1674 TOPJOB S Series Blue, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2002-1604 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx
- WAGO 2006-8601 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-8671 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-8661 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-1661 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA
- WAGO 2006-1601 TOPJOB S Series Grey, 6mm², 1-Level, Push In Termination, CSA