WAGO 2002-7214 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination
- RS-stocknr.:
- 278-7673
- Fabrikantnummer:
- 2002-7214
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 154,50
(excl. BTW)
€ 186,94
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 154,50 | € 3,09 |
*prijsindicatie
- RS-stocknr.:
- 278-7673
- Fabrikantnummer:
- 2002-7214
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- Land van herkomst:
- PL
The WAGO Terminal block is a two conductor N disconnect terminal block. It is available in blue colour with operating tool type actuation. This terminal block has polyamide insulation material with push in cage clamp connection technology.
RoHS compliant
0.19 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.19 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Gerelateerde Links
- WAGO 2002-7214 TOPJOB S Series Blue, 2.5mm², 1-Level, Push In Termination
- WAGO 2002-2204 TOPJOB S, 2002 Series Blue, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1304 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1204 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3204 TOPJOB S, 2002 Series Blue, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1404 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-3234 TOPJOB S, 2002 Series Blue, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-2234 TOPJOB S, 2002 Series Blue, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx