Entrelec 1SNK706220R0000 ENTRELEC SNK Series Blue, 4mm², 2-Level, Push In Termination
- RS-stocknr.:
- 274-9094
- Fabrikantnummer:
- 1SNK706220R0000
- Fabrikant:
- Entrelec
Subtotaal (1 doos van 50 eenheden)*
€ 230,45
(excl. BTW)
€ 278,85
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 50 + | € 4,609 | € 230,45 |
*prijsindicatie
- RS-stocknr.:
- 274-9094
- Fabrikantnummer:
- 1SNK706220R0000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Blue | |
| Number of Levels | 2 | |
| Voltage Rating | 300 V ac | |
| American Wire Gauge | 12AWG | |
| Series | ENTRELEC SNK | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Current Rating | 29A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Blue | ||
Number of Levels 2 | ||
Voltage Rating 300 V ac | ||
American Wire Gauge 12AWG | ||
Series ENTRELEC SNK | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Current Rating 29A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
- Land van herkomst:
- PL
The Entrelec Terminal block is a PI Spring terminal block. This terminal block has double deck with 2 feed through circuits. It combine high performance with compact dimensions. This terminal block has 2 jumper channels, 1 on the top and 1 on the bottom and a large input and output marker zone also on top of the higher deck.
Full IP20 protection
Save up to 50 percent installation time
1 top horizontal marker for high visibility
Angled front connections for easier access
Save up to 50 percent installation time
1 top horizontal marker for high visibility
Angled front connections for easier access
Gerelateerde Links
- Entrelec 1SNK706220R0000 ENTRELEC SNK Series Blue, 4mm², 2-Level, Push In Termination
- Entrelec 1SNK706210R0000 ENTRELEC SNK Series Grey, 4mm², 2-Level, Push In Termination
- Entrelec 1SNK505320R0000 SNK Series Blue, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK505313R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK505312R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK506314R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK508013R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK505210R0000 SNK Series Grey, 4mm², Double-Level, Screw Termination