Siemens 8WH2035-0CF07 8WH Series Green, Yellow, 2.5mm², 3-Level, Spring Termination, CSA
- RS-stocknr.:
- 271-3313
- Fabrikantnummer:
- 8WH2035-0CF07
- Fabrikant:
- Siemens
Subtotaal (1 verpakking van 50 eenheden)*
€ 444,40
(excl. BTW)
€ 537,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 8,888 | € 444,40 |
*prijsindicatie
- RS-stocknr.:
- 271-3313
- Fabrikantnummer:
- 8WH2035-0CF07
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Colour | Green, Yellow | |
| Number of Levels | 3 | |
| American Wire Gauge | 14AWG | |
| Series | 8WH | |
| Termination Method | Spring | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Hazardous Area Certification | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Colour Green, Yellow | ||
Number of Levels 3 | ||
American Wire Gauge 14AWG | ||
Series 8WH | ||
Termination Method Spring | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Hazardous Area Certification CSA | ||
- Land van herkomst:
- PL
The Siemens Terminal Block is a green and yellow colour with spring loaded and three tier terminal DIN rail terminal block. This terminal block has top side position of terminal. Also this terminal block has 99.48 mm height, 58 mm height with lowest profi
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
5 mm terminal contact spacing
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
5 mm terminal contact spacing
V0 combustibility class according to UL 94
Gerelateerde Links
- Siemens 8WH2023-0CF07 8WH Series Green, Yellow, 2.5mm², 2-Level, Spring Termination, CSA
- Siemens 8WH2035-0AF01 8WH Series Blue, 2.5mm², 3-Level, Spring Termination, CSA
- Siemens 8WH1020-0CF07 8WH Series Green, Yellow, 2.5mm², 2-Level, Screw Termination, CSA
- Siemens 8WH3003-0CF07 8WH Series Green, Yellow, 2.5mm², 1-Level, Quick Connect Termination, CSA
- Siemens 8WH2000-0AF03 8WH Series Green, 2.5mm², 1-Level, Spring Termination, CSA
- Siemens 8WH2000-0CF07 8WH Series Green/Yellow, 0.14 → 4mm², Single-Level, Spring Clamp Termination
- Siemens 8WH6000-0CF07 8WH Series Green/Yellow, 2.5mm²
- Siemens 8WH2000-0AF06 8WH Series Yellow, 2.5mm², 1-Level, Spring Termination, CSA