Phoenix Contact 3064137 UT 2.5-MTD-DIO/L-R Series Grey, 2.5mm², 1-Level, Screw Termination
- RS-stocknr.:
- 270-2624
- Fabrikantnummer:
- 3064137
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 178,65
(excl. BTW)
€ 216,15
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 3,573 | € 178,65 |
*prijsindicatie
- RS-stocknr.:
- 270-2624
- Fabrikantnummer:
- 3064137
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | UT 2.5-MTD-DIO/L-R | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 800 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series UT 2.5-MTD-DIO/L-R | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Voltage Rating 800 V | ||
Vrijgesteld
- Land van herkomst:
- PL
The Phoenix Contact component terminal block can be used to perform a wide range of switching tasks. This block in versions with 1N 4007 diodes are available with conducting direction from left to right or from right to left.
Environmental friendly
Maximum current determined using diode
Maximum current determined using diode
Gerelateerde Links
- Phoenix Contact 3064140 UT 2.5-MTD-DIO/R-L Series Grey, 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 3046359 UT 4-MTD-DIO/R-L-P/P Series Grey, 4mm², Single-Level, Screw Termination
- Phoenix Contact UT Series UT 4-MTD-DIO/L-R-P/P Terminal Block Connector, 2-Way, 500mA, 26 → 10 AWG Wire, Screw
- Phoenix Contact 3064098 UT 2.5-MTD P/P Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3064124 UT 2.5-MTD-PE Series Green, Yellow, Single-Level, Screw Termination
- Phoenix Contact 3046236 UT 4-DIO/R-L Series Grey, Single-Level, Screw Termination
- Phoenix Contact 3046210 UT 4-DIO/L-R Series Grey, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3046235 UT 4-PE/L-DIO/R-L P/P Series Grey, Single-Level, Screw Termination