Phoenix Contact 3064098 UT 2.5-MTD P/P Series Feed Through Terminal Block Grey, 0.14 to 4 mm², 1-Level, Screw
- RS-stocknr.:
- 804-4257
- Fabrikantnummer:
- 3064098
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 57,40
(excl. BTW)
€ 69,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,148 | € 57,40 |
*prijsindicatie
- RS-stocknr.:
- 804-4257
- Fabrikantnummer:
- 3064098
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Colour | Grey | |
| Sub Type | Feed Through | |
| Number of Levels | 1 | |
| Series | UT 2.5-MTD P/P | |
| Voltage | 630 V | |
| Minimum Wire Size AWG | 26 AWG | |
| Cable CSA | 0.14 to 4 mm² | |
| Maximum Wire Size AWG | 12 AWG | |
| Fused | No | |
| Termination Type | Screw | |
| Minimum Operating Temperature | 120°C | |
| Terminal Block Current | 32A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | IEC 60947-7-1, EAC, cULus, CSA | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Colour Grey | ||
Sub Type Feed Through | ||
Number of Levels 1 | ||
Series UT 2.5-MTD P/P | ||
Voltage 630 V | ||
Minimum Wire Size AWG 26 AWG | ||
Cable CSA 0.14 to 4 mm² | ||
Maximum Wire Size AWG 12 AWG | ||
Fused No | ||
Termination Type Screw | ||
Minimum Operating Temperature 120°C | ||
Terminal Block Current 32A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals IEC 60947-7-1, EAC, cULus, CSA | ||
- Land van herkomst:
- PL
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Gerelateerde Links
- Phoenix Contact 3064124 UT 2.5-MTD-PE Series Feed Through Terminal Block Yellow, Green, 0.14 to 4 mm², 1-Level, Screw
- Phoenix Contact 3046359 UT 4-MTD-DIO/R-L-P/P Series Feed Through Terminal Block Grey, 4 mm², 1-Level, Screw
- Phoenix Contact 3064140 UT 2.5-MTD-DIO/R-L Series Feed Through Terminal Block Grey, 2.5 mm², 1-Level, Screw
- Phoenix Contact 3046140 UT 4-PE/MT P/P Series Feed Through Terminal Block Grey, 0.14 to 6 mm², 1-Level, Screw
- Phoenix Contact 3047691 UT 4-MTD BK Series Feed Through Terminal Block Black, 4 mm², 1-Level, Screw, IECEx, ATEX
- Phoenix Contact 3047701 UT 4-MTD WH Series Feed Through Terminal Block White, 4 mm², 1-Level, Screw, ATEX, IECEx
- Phoenix Contact 3046184 UT 4-MTD RD Series Feed Through Terminal Block Grey, 4 mm², 1-Level, Screw, IECEx/ATEX
- Phoenix Contact 3046582 UT 2.5-TG-P/P BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination