Phoenix Contact 3060306 UT 4-QUATTRO/ 2P BU Series Blue, 4mm², 1-Level, Plug In, Screw Termination
- RS-stocknr.:
- 270-2603
- Fabrikantnummer:
- 3060306
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 121,90
(excl. BTW)
€ 147,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,438 | € 121,90 |
*prijsindicatie
- RS-stocknr.:
- 270-2603
- Fabrikantnummer:
- 3060306
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 10AWG | |
| Series | UT 4-QUATTRO/ 2P BU | |
| Termination Method | Plug In, Screw | |
| Cable CSA | 4mm² | |
| Voltage Rating | 500 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 10AWG | ||
Series UT 4-QUATTRO/ 2P BU | ||
Termination Method Plug In, Screw | ||
Cable CSA 4mm² | ||
Voltage Rating 500 V | ||
Vrijgesteld
- Land van herkomst:
- PL
The Phoenix Contact feed-through terminal block used to determine current and voltage with the help of plug used. It provides high degree of flexibility, which
is required in various areas of application.
is required in various areas of application.
Screw flanges for securely latching plug
Environmental friendly
Environmental friendly
Gerelateerde Links
- Phoenix Contact 3044555 UT 2.5-QUATTRO BU Series Blue, 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 3073076 UT 4-QUATTRO-TG BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073063 UT 4-QUATTRO-MT P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073050 UT 4-QUATTRO-MT BU Series Blue, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3073089 UT 4-QUATTRO-TG P/P BU Series Blue, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3046278 UT 4-MT BU Series Blue, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3209675 PT 2.5-QUATTRO/2P BU Series Blue, Single-Level, Plug In Termination
- Phoenix Contact 3044089 UT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX