Phoenix Contact 3046650 UTTB 2.5-DIO/O-U Series Grey, 2.5mm², 2-Level, Screw Termination
- RS-stocknr.:
- 270-2551
- Fabrikantnummer:
- 3046650
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 325,75
(excl. BTW)
€ 394,15
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 6,515 | € 325,75 |
*prijsindicatie
- RS-stocknr.:
- 270-2551
- Fabrikantnummer:
- 3046650
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 2 | |
| Series | UTTB 2.5-DIO/O-U | |
| American Wire Gauge | 14AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 500 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels 2 | ||
Series UTTB 2.5-DIO/O-U | ||
American Wire Gauge 14AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Voltage Rating 500 V | ||
Vrijgesteld
- Land van herkomst:
- PL
UTTB (UT COMBI) CLIPLINE Double Level Terminal Blocks with Screw Connection
Potential managed on two levels
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Amount of space required is reduced by 50% compared to single-level terminal blocks
Separate potentials can be managed as there are two bridge shafts on each level
Cross connection to any number of terminal blocks with the FBS .. continuous plug-in bridge system
Replacement, e.g., for supply with heavy-duty plug-in connectors in the control cabinet
UTTB screw flange (804-4231) is snapped on the DIN rail directly
Same shape as corresponding terminal blocks
Due to the offset arrangement of the screw sockets, only the basic flange is required between two neighbouring connectors as a time
Phoenix Contact UTTB 2.5-DIO/O-U Series Component Terminal Block, 0.5A - 3046650
This component terminal block facilitates efficient and dependable electrical connections across various applications. Its high voltage rating and sturdy construction make it suitable for professionals in the automation, electronics, and electrical sectors, aligning with contemporary wiring system requirements.
Features & Benefits
• Utilises screw termination for secure connections
• Supports a maximum current of 0.5A
• Equipped with a diode to enhance operational safety
• CSA certified, ensuring compliance with safety standards
• Supports a maximum current of 0.5A
• Equipped with a diode to enhance operational safety
• CSA certified, ensuring compliance with safety standards
Applications
• Connects electrical circuits in control panels
• Suitable for wiring in challenging environmental conditions
• Appropriate for installations needing high voltage interfaces
• Suitable for wiring in challenging environmental conditions
• Appropriate for installations needing high voltage interfaces
What is the maximum temperature range for operation?
It functions effectively within a temperature range of -60 to 110°C.
Can it be used with flexible wires?
Yes, it accommodates both rigid and flexible wires.
How many connections does it provide?
It offers four connections distributed across two levels.
What is the correct tightening torque for the screws?
The recommended tightening torque for the screws is between 0.5 Nm and 0.6 Nm.
Is it suitable for use in outdoor settings?
Its robust design enables effective performance in various environmental conditions, making it suitable for outdoor use.
Phoenix Contact CLIPLINE UT Range
Gerelateerde Links
- Phoenix Contact 3046663 UTTB 2.5-DIO/U-O Series Grey, Double-Level, Screw Termination
- Phoenix Contact 3046728 UTTB 2.5-DIO/UL-UR Series Grey, Double-Level, Screw Termination
- Phoenix Contact 2800567 MBKKB 2.5-DIO/O-U Series Grey, 2.5mm², 2-Level, Screw Termination
- Phoenix Contact 3044665 UTTB 2.5-PE Series Green, Yellow, 2.5mm², Double-Level, Screw Termination, ATEX, IECEx
- Phoenix Contact 3064140 UT 2.5-MTD-DIO/R-L Series Grey, 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 3064137 UT 2.5-MTD-DIO/L-R Series Grey, 2.5mm², 1-Level, Screw Termination
- Phoenix Contact UTTB Series UTTB 4-DIO/O-U Terminal Block Connector, 4-Way, 30A, 26 → 10 AWG Wire, Screw
- Phoenix Contact 3044652 UTTB 2.5-PV Series Grey, Double-Level, Screw Termination