Phoenix Contact 3037575 STS 2.5-QUATTRO OG Series Orange, 2.5mm², 1-Level, Spring Cage Termination
- RS-stocknr.:
- 270-2495
- Fabrikantnummer:
- 3037575
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 270-2495
- Fabrikantnummer:
- 3037575
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 12AWG | |
| Series | STS 2.5-QUATTRO OG | |
| Termination Method | Spring Cage | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 800 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 12AWG | ||
Series STS 2.5-QUATTRO OG | ||
Termination Method Spring Cage | ||
Cable CSA 2.5mm² | ||
Voltage Rating 800 V | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact feed-through terminal block enable the connection of two or more conductors. The terminal blocks are characterized by their flexible bridge ability.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Gerelateerde Links
- Phoenix Contact 3037478 STS 2.5 OG Series Orange, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3036288 STS 2.5-QUATTRO BU Series Blue, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3036301 STS 4-QUATTRO BU Series Blue, 4mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3209206 STIO-IN 2.5/4 OG Series Orange, 2.5mm², Triple-Level, Spring Cage Termination
- Phoenix Contact 3036275 STS 2.5-TWIN BU Series Blue, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3035425 STS 2.5-MT BU Series Blue, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3037423 ST 2.5-QUATTRO OG Series Orange, Single-Level, Spring Clamp Termination
- Phoenix Contact 3031048 ZPV 1.5/2.5 (8/1) OG Series Orange, 2.5mm², 1-Level, Spring Cage Termination