Phoenix Contact 3036275 STS 2.5-TWIN BU Series Blue, 2.5mm², 1-Level, Spring Cage Termination
- RS-stocknr.:
- 270-2485
- Fabrikantnummer:
- 3036275
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 270-2485
- Fabrikantnummer:
- 3036275
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 12AWG | |
| Series | STS 2.5-TWIN BU | |
| Termination Method | Spring Cage | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 800 V | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 12AWG | ||
Series STS 2.5-TWIN BU | ||
Termination Method Spring Cage | ||
Cable CSA 2.5mm² | ||
Voltage Rating 800 V | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact feed-through terminal block is a multi-conductor terminal block to enable the connection of two or more conductors.
Same shape and pitch as the feed through terminal block
Environmental friendly
Environmental friendly
Gerelateerde Links
- Phoenix Contact 3036291 STS 4-TWIN BU Series Blue, 4mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3036589 STS 4-TWIN/L BU Series Blue, 4mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3036288 STS 2.5-QUATTRO BU Series Blue, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3035425 STS 2.5-MT BU Series Blue, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3033029 STU 2.5-TWIN BU Series Blue, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3037478 STS 2.5 OG Series Orange, 2.5mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3036301 STS 4-QUATTRO BU Series Blue, 4mm², 1-Level, Spring Cage Termination
- Phoenix Contact 3037575 STS 2.5-QUATTRO OG Series Orange, 2.5mm², 1-Level, Spring Cage Termination