Phoenix Contact 3248150 MP 1.5 Series Grey, 1.5mm², Single-Level, Push In Termination
- RS-stocknr.:
- 270-0732
- Fabrikantnummer:
- 3248150
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 30,95
(excl. BTW)
€ 37,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,619 | € 30,95 |
*prijsindicatie
- RS-stocknr.:
- 270-0732
- Fabrikantnummer:
- 3248150
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 14AWG | |
| Voltage Rating | 500 V | |
| Series | MP 1.5 | |
| Termination Method | Push In | |
| Cable CSA | 1.5mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 14AWG | ||
Voltage Rating 500 V | ||
Series MP 1.5 | ||
Termination Method Push In | ||
Cable CSA 1.5mm² | ||
Vrijgesteld
- Land van herkomst:
- PL
Phoenix Contact Series MP Feed Through Terminal Block, 1.5 mm² Cable CSA, 17.5A Current - 3248150
This feed-through terminal block is designed for robust connection solutions in various applications. The single-level design allows for efficient use of space, making it ideal for compact installations. With a current rating of 17.5A and a voltage rating of 500V, this grey terminal block supports a range of wire gauges from 0.14 mm² to 1.5 mm², ensuring compatibility with diverse electrical systems.
Features & Benefits
• Compact design enhances space efficiency in installations
• Push-in connection method simplifies wiring processes
• Supports high operating temperatures up to +110°C
• Marking on terminal points aids in the organisation of connections
• Convenient test openings available for every terminal point
• CSA certified for additional reliability in various applications
• Push-in connection method simplifies wiring processes
• Supports high operating temperatures up to +110°C
• Marking on terminal points aids in the organisation of connections
• Convenient test openings available for every terminal point
• CSA certified for additional reliability in various applications
Applications
• Utilised in electrical panel construction
• Suitable for wiring in automation systems
• Effective in control cabinet assembly
• Commonly employed in machine-building
• Ideal for use in dense wiring environments
• Suitable for wiring in automation systems
• Effective in control cabinet assembly
• Commonly employed in machine-building
• Ideal for use in dense wiring environments
What makes this terminal block suitable for high-temperature environments?
The terminal block is designed to operate efficiently within a temperature range of -60°C to +110°C, ensuring reliability even in extreme conditions. This feature supports applications requiring stable performance under high-temperature operations.
How does the push-in connection method enhance installation efficiency?
The push-in connection method allows for quicker and easier wiring without the need for special tools, facilitating faster installations and reducing the risk of connection errors.
Can this terminal block accommodate different wire sizes?
Yes, it can accommodate wire sizes from 0.14 mm² to 1.5 mm², making it versatile for different applications.
What standards does this terminal block comply with?
The terminal block meets CSA, EAC, and UL standards, ensuring it complies with rigorous safety and performance requirements for electrical components.
How can the test openings on the terminal block be beneficial?
The built-in test openings provide easy access for testing connections, allowing maintenance and diagnostics without disrupting the wiring arrangement.
Gerelateerde Links
- Phoenix Contact 3248152 MP 1.5 BU Series Blue, 1.5mm², Single-Level, Push In Termination
- Phoenix Contact 3248154 MP 1.5 RD Series Red, 1.5mm², Single-Level, Push In Termination
- Phoenix Contact 3248100 MPT 1.5/S Series Grey, 1.5mm², Single-Level, Push In Termination
- Phoenix Contact 3214547 PTS 1.5/S Series Grey, 1.5mm², Single-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 3208100 PT 1.5/S Series Grey, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3208155 PT 1.5/S-TWIN Series Grey, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3208197 PT 1.5/S-QUATTRO Series Grey, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3208198 PT 1.5/S-QUATTRO-LA 24 RD Series Grey, 0.14 → 1.5mm², Single-Level, Push In Termination