Phoenix Contact 3208198 PT 1.5/S-QUATTRO-LA 24 RD Series Grey, 0.14 → 1.5mm², Single-Level, Push In Termination
- RS-stocknr.:
- 857-9927
- Fabrikantnummer:
- 3208198
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 115,93
(excl. BTW)
€ 140,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 115,93 | € 2,319 |
*prijsindicatie
- RS-stocknr.:
- 857-9927
- Fabrikantnummer:
- 3208198
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 24 V dc | |
| Series | PT 1.5/S-QUATTRO-LA 24 RD | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Current Rating | 10A | |
| Maximum Operating Temperature | +130°C | |
| Model Number | PT 1,5/S-QUATTRO-LA 24 RD | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 24 V dc | ||
Series PT 1.5/S-QUATTRO-LA 24 RD | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Current Rating 10A | ||
Maximum Operating Temperature +130°C | ||
Model Number PT 1,5/S-QUATTRO-LA 24 RD | ||
- Land van herkomst:
- PL
Feed-through terminal block, with disconnected current bar, resistor, and red LED, nom. voltage: 24 V DC, nominal current: 0.01 A, connection method: Push-in connection, number of connections: 4, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 16, width: 3.5 mm, height: 30.5 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Gerelateerde Links
- Phoenix Contact 3208200 PT 1.5/S-QUATTRO RD Series Red, 0.14 → 1.5mm², Single-Level, Push In Termination
- Phoenix Contact 3209580 PT 2.5-QUATTRO RD Series Red, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3208333 PT 1.5/S-QUATTRO-PE Series Green/Yellow, 0.14 → 1.5mm², Single-Level, Push In
- Phoenix Contact 3208197 PT 1.5/S-QUATTRO Series Grey, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3208199 PT 1.5/S-QUATTRO BK Series Black, 0.14 → 1.5mm², Single-Level, Push In Termination
- Phoenix Contact 3208208 PT 1.5/S-QUATTRO BU Series Blue, 0.14 → 1.5mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3212362 PT 1.5/S-TWIN/1P RD Series Red, 0.14 → 1.5mm², Single-Level, Plug In Termination
- Phoenix Contact 3001679 MT 1.5-QUATTRO Series Grey, 0.14 → 1.5mm², Double-Level, Screw Termination