Subtotaal (1 zak van 10 eenheden)*
€ 34,31
(excl. BTW)
€ 41,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 11 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 34,31 | € 3,431 |
*prijsindicatie
- RS-stocknr.:
- 262-4380
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Blue | |
| Number of Levels | 2 | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Clamp | |
| Cable CSA | 4mm² | |
| Voltage Rating | 1 kV | |
| Current Rating | 32A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Blue | ||
Number of Levels 2 | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Clamp | ||
Cable CSA 4mm² | ||
Voltage Rating 1 kV | ||
Current Rating 32A | ||
- Land van herkomst:
- IT
RS PRO Feedthrough Terminal Block – 24-10 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Two stages
- 35 mm din rail mounting
- Termination Method: Clamp – Zinc plated
- M3 Screw – Zinc plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumper and side jumper
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Two stage, feed through
- Screwless
- Width: 5 mm
- 4 mm2 – 10 AWG
- 30 A – 600 V
- DIN Rail TH35
- Blue
Applications
Gerelateerde Links
- RS PRO Blue, 4mm², 2-Level, Clamp Termination
- RS PRO Blue, 4mm², 1-Level, Clamp Termination
- RS PRO Blue, 4mm², Double-Level, Spring Clamp Termination
- RS PRO Blue, 4mm², 1-Level, Cage Clamp Termination
- RS PRO Grey, 4mm², 2-Level, Clamp Termination
- RS PRO Blue, 4mm², 2-Level, Spring Termination
- RS PRO Blue, 2-Level, Cage Clamp Termination
- RS PRO Grey, 4mm², 1-Level, Clamp Termination