RS PRO Grey, 95mm², 1-Level, Cage Clamp Termination

Subtotaal (1 doos van 1 eenheid)*

€ 17,51

(excl. BTW)

€ 21,19

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 23 stuk(s) klaar voor verzending
  • Plus verzending 20 stuk(s) vanaf 11 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
1 +€ 17,51

*prijsindicatie

RS-stocknr.:
262-4209
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Colour

Grey

Number of Levels

1

American Wire Gauge

4 → 3/0AWG

Voltage Rating

800 V

Termination Method

Cage Clamp

Cable CSA

95mm²

Current Rating

232A

Land van herkomst:
IT

RS PRO Feedthrough Terminal Block – 4-3/0 AWG


Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.

Maintenance and Flexibility


Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.

Why Would You Choose RS PRO Feedthrough Terminal Blocks?


Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.

Features and Benefits


  • Single-level feedthrough terminal block

  • 35 mm din rail mounting

  • Termination Method: Cage Clamp – Zinc Plated steel

  • The feed-through terminal block is suitable for joining and/or connecting one or more conductors.

  • Ideal for distributing power supply, signal and data within the electrical panel

Specification


  • Feedthrough

  • Width: 26 mm

  • 95 mm2 – 3 /0 AWG

  • 232A – 800 V

  • 100kA SCCR

  • DIN Rail TH35

  • Grey

Applications


  • Industrial, commercial, and residential applications

  • Gerelateerde Links