RS PRO Grey, 6mm², 1-Level, Cage Clamp Termination
- RS-stocknr.:
- 262-4295
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 10 eenheden)*
€ 29,97
(excl. BTW)
€ 36,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 30 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 29,97 | € 2,997 |
*prijsindicatie
- RS-stocknr.:
- 262-4295
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 22 → 8AWG | |
| Termination Method | Cage Clamp | |
| Cable CSA | 6mm² | |
| Voltage Rating | 800 V | |
| Current Rating | 41A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 22 → 8AWG | ||
Termination Method Cage Clamp | ||
Cable CSA 6mm² | ||
Voltage Rating 800 V | ||
Current Rating 41A | ||
- Land van herkomst:
- IT
RS PRO Disconnect Terminal Block, 22-8 AWG
With RS PRO disconnect terminal blocks, you can effortlessly isolate circuits for maintenance, troubleshooting, or repair purposes. Our terminal blocks feature a robust housing made from high-quality materials, ensuring durability and longevity in demanding environments. The terminals are designed to securely hold wires or conductors, providing a secure and reliable electrical connection.
Why Would You Choose RS PRO Disconnect Terminal Blocks?
Our disconnect terminal blocks are available in various configurations, accommodating different wire sizes, voltage ratings, and current-carrying capacities. This versatility ensures compatibility with a wide range of applications, providing flexibility and adaptability in diverse industrial settings.
Features and Benefits
- Disconnector terminal block is suitable for joining and/or connecting one or more conductors
- Cross connection is made by Insulated and Slider Jumper
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Disconnect slider
- Termination: Cage Clamp-zinc plated
- Connection: Screw Clamp
- Amperometric configuration
- Width: 8 mm
- 6 mm2 – 8 AWG
- 45 A – 800 V
- DIN Rail TH35
- Grey
Applications
- Distributing power supply
- Signal and data within the electrical panel
Gerelateerde Links
- RS PRO Grey, 6mm², 1-Level, Cage Clamp Termination
- RS PRO Grey, 2-Level, Cage Clamp Termination
- RS PRO Grey, 3-Level, Cage Clamp Termination
- RS PRO Grey, Single-Level, Cage Clamp Termination
- WAGO 282-681 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
- WAGO 282-901 282 Series Grey, 6mm², Single-Level, Cage Clamp Termination
- RS PRO Grey, 6mm², 1-Level, Clamp Termination
- RS PRO Grey, 10mm², 1-Level, Cage Clamp Termination