Phoenix Contact 3038529 STTB Series Blue, Double-Level, Spring Cage Termination
- RS-stocknr.:
- 254-4853
- Fabrikantnummer:
- 3038529
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 242,50
(excl. BTW)
€ 293,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 4,85 | € 242,50 |
*prijsindicatie
- RS-stocknr.:
- 254-4853
- Fabrikantnummer:
- 3038529
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Double | |
| Series | STTB | |
| Termination Method | Spring Cage | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
Series STTB | ||
Termination Method Spring Cage | ||
- Land van herkomst:
- PL
The Phoenix Contact Double-level spring-cage terminal block has nominal voltage 500 V and nominal current 22 A. It has spring cage connection.
Nominal voltage 500 V
Nominal current 22 A
Rated cross section 2.5 mm²
mounting type NS 35/7,5, NS 35/15
Compact design for maximum space savings
Nominal current 22 A
Rated cross section 2.5 mm²
mounting type NS 35/7,5, NS 35/15
Compact design for maximum space savings
Gerelateerde Links
- Phoenix Contact 3031157 5, STTB 1 Series Grey, 0.08 → 1.5mm², Double-Level, Spring Cage Termination
- Phoenix Contact 3036327 STTB 2.5-PE/N Series Grey, 2.5mm², Double-Level, Spring Cage Termination
- Phoenix Contact 3061512 STTB 2.5/4P BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3035108 STTB 2.5-PV BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3031432 STTB 4 BU Series Blue, 0.08 → 6mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3031283 STTB 2.5 BU Series Blue, 0.08 → 4mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3031160 STTB 1.5 BU Series Blue, 0.08 → 1.5mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3040685 STTB 2.5/ 2P-PV BU Series Blue, Double-Level, Spring Clamp Termination