Phoenix Contact 3031160 STTB 1.5 BU Series Blue, 0.08 → 1.5mm², Double-Level, Spring Clamp Termination
- RS-stocknr.:
- 648-3451
- Fabrikantnummer:
- 3031160
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 1,63
(excl. BTW)
€ 1,97
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 64 stuk(s) klaar voor verzending
- Plus verzending 100 stuk(s) vanaf 31 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,63 |
*prijsindicatie
- RS-stocknr.:
- 648-3451
- Fabrikantnummer:
- 3031160
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Double | |
| American Wire Gauge | 28 → 16AWG | |
| Voltage Rating | 500 V | |
| Series | STTB 1.5 BU | |
| Termination Method | Spring Clamp | |
| Cable CSA | 0.08 → 1.5mm² | |
| Current Rating | 17.5A | |
| Model Number | STTB 1,5 BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Double | ||
American Wire Gauge 28 → 16AWG | ||
Voltage Rating 500 V | ||
Series STTB 1.5 BU | ||
Termination Method Spring Clamp | ||
Cable CSA 0.08 → 1.5mm² | ||
Current Rating 17.5A | ||
Model Number STTB 1,5 BU | ||
- Land van herkomst:
- DE
Phoenix Contact STTB 1.5 BU Series Feed-Through Terminal Block, 17.5A - 3031160
This feed-through terminal block facilitates efficient connection and distribution of electrical signals in various industrial environments. Featuring a double-level design that supports a range of conductor sizes, it is an essential component for professionals in automation and electronics.
Features & Benefits
• Spring cage termination provides secure, tool-free connections
• Rated for 500V and 17.5A, suitable for diverse applications
• Compatible with 28 to 16 AWG conductors for extensive connectivity
• ATEX certification makes it suitable for hazardous environments
• Rated for 500V and 17.5A, suitable for diverse applications
• Compatible with 28 to 16 AWG conductors for extensive connectivity
• ATEX certification makes it suitable for hazardous environments
Applications
• Utilised in railway systems where dependable signal transmission is essential
• Ideal for plant engineering, enabling seamless circuit connections
• Commonly found in the process industry for effective signal routing
• Suitable for electrical panels, promoting space-efficient interconnection
• Employed in machine building, where performance in connections is critical
• Ideal for plant engineering, enabling seamless circuit connections
• Commonly found in the process industry for effective signal routing
• Suitable for electrical panels, promoting space-efficient interconnection
• Employed in machine building, where performance in connections is critical
What type of connections does it accommodate?
It supports both flexible and rigid conductors ranging from 0.08mm² to 1.5mm².
Is it compatible with different mounting types?
It can be mounted on NS35/7.5 and NS35/15 rail systems.
How many connections can be made at each level?
Each level accommodates two connections, facilitating efficient circuit management.
Gerelateerde Links
- Phoenix Contact 3031432 STTB 4 BU Series Blue, 0.08 → 6mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3031283 STTB 2.5 BU Series Blue, 0.08 → 4mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3036013 STTB 1.5-PE Series Green/Yellow, 0.08 → 1.5mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3031157 5, STTB 1 Series Grey, 0.08 → 1.5mm², Double-Level, Spring Cage Termination
- Phoenix Contact 3036026 STTB 2.5-PE Series Green/Yellow, 0.08 → 4mm², Double-Level, Spring Clamp Termination
- Phoenix Contact 3031089 ST 1.5 BU Series Blue, 0.08 → 1.5mm², Single-Level, Spring Clamp Termination
- Phoenix Contact 3061512 STTB 2.5/4P BU Series Blue, Double-Level, Spring Clamp Termination
- Phoenix Contact 3035108 STTB 2.5-PV BU Series Blue, Double-Level, Spring Clamp Termination