WAGO 2002-2601 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 253-2933
- Fabrikantnummer:
- 2002-2601
- Fabrikant:
- WAGO
Subtotaal (1 doos van 50 eenheden)*
€ 200,85
(excl. BTW)
€ 243,03
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 200,85 | € 4,017 |
*prijsindicatie
- RS-stocknr.:
- 253-2933
- Fabrikantnummer:
- 2002-2601
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Double | |
| Voltage Rating | 500 V | |
| American Wire Gauge | 22 → 12AWG | |
| Series | TOPJOB S, 2002 | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Double | ||
Voltage Rating 500 V | ||
American Wire Gauge 22 → 12AWG | ||
Series TOPJOB S, 2002 | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CSA | ||
- Land van herkomst:
- CN
WAGO TOPJOB S, 2002 Series Feed Through Terminal Block, 24A Current Rating, Push-In Cage Clamp Termination - 2002-2601
This feed through terminal block by WAGO, with wire gauge 22 to 12 AWG is a high-quality solution for various electrical applications. It offers reliable connectivity and efficient performance in a compact design.
Features & Benefits
• Push-In cage clamp termination method for secure connections
• 24A current rating for high power handling
• Grey color for easy identification
• Single-level design for simple installation
• 2.5 mm² cable CSA for versatile compatibility
• 24A current rating for high power handling
• Grey color for easy identification
• Single-level design for simple installation
• 2.5 mm² cable CSA for versatile compatibility
Applications
• Ideal for rail-mounted terminal block setups
• Suitable for front-entry wiring configurations
• Suitable for front-entry wiring configurations
Will it work with different wire gauges?
It supports wire gauges ranging from 22 to 12 AWG.
Is the installation process easy?
With its cage clamp termination method, it ensures a secure and hassle-free setup.
Can it be used in both residential and industrial settings?
Yes, its versatile design makes it suitable for various applications.
How durable is the terminal block?
The high-quality materials used ensure long-lasting performance.
Gerelateerde Links
- WAGO 2002-2204 TOPJOB S, 2002 Series Blue, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1402 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1401 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1201 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1304 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1204 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1302 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-2201 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx