WAGO 2002-1302 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 758-1676
- Artikelnummer Distrelec:
- 304-09-234
- Fabrikantnummer:
- 2002-1302
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 10 eenheden)*
€ 11,18
(excl. BTW)
€ 13,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 340 stuk(s) vanaf 22 december 2025
- Plus verzending 400 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 1,118 | € 11,18 |
*prijsindicatie
- RS-stocknr.:
- 758-1676
- Artikelnummer Distrelec:
- 304-09-234
- Fabrikantnummer:
- 2002-1302
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Orange | |
| Number of Levels | Single | |
| Voltage Rating | 550 V | |
| Series | TOPJOB S, 2002 | |
| American Wire Gauge | 22 → 12AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Current Rating | 22A | |
| Pitch | 5.2mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | '+105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Orange | ||
Number of Levels Single | ||
Voltage Rating 550 V | ||
Series TOPJOB S, 2002 | ||
American Wire Gauge 22 → 12AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Current Rating 22A | ||
Pitch 5.2mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature '+105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- DE
WAGO TOPJOB S / 2002 Series Feed-Through Terminal Block, 22A Current Rating, 2.5 mm² - 2002-1302
This feed-through terminal block features a robust push-in cage clamp termination method with a pitch of 5.2mm. It accommodates wire sizes from 0.25mm² to 4mm² or 22AWG to 12AWG. The striking orange colour enhances visibility for quick identification during installation.
Features & Benefits
• 22A rated current ensures electrical performance
• Single-level design simplifies circuit connections
• Compact dimensions optimise space in control panels
• Push-in CAGE CLAMP® technology
• Single-level design simplifies circuit connections
• Compact dimensions optimise space in control panels
• Push-in CAGE CLAMP® technology
Applications
• Ideal for industrial control systems wiring
• Used in applications requiring certified components
• Appropriate for interconnecting terminal blocks
• Employed in electronics for simplified terminal connections
• Used in applications requiring certified components
• Appropriate for interconnecting terminal blocks
• Employed in electronics for simplified terminal connections
Can it be used in electrical panel installations?
Yes, it can be used for installations of electrical panels.
Will it perform well in hazardous environments?
Yes, it is certified for ATEX and IECEx applications.
Can it be used at high voltages?
Yes, it is rated for voltages up to 550V.
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Gerelateerde Links
- WAGO 2002-1401 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1201 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1301 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-2201 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1404 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1204 TOPJOB S, 2002 Series Blue, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1207 TOPJOB S, 2002 Series Green/Yellow, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1202 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx