WAGO 2200-1201 TOPJOB S, 2200 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 247-5853
- Fabrikantnummer:
- 2200-1201
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 100 eenheden)*
€ 77,10
(excl. BTW)
€ 93,30
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 900 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,771 | € 77,10 |
*prijsindicatie
- RS-stocknr.:
- 247-5853
- Fabrikantnummer:
- 2200-1201
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 16AWG | |
| Series | TOPJOB S, 2200 | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Fused | No | |
| Current Rating | 13.5A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
American Wire Gauge 24 → 16AWG | ||
Series TOPJOB S, 2200 | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Fused No | ||
Current Rating 13.5A | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- DE
The WAGO 2-conductor through terminal block and with push-button, nominal cross section of 1 mm².
2-conductor through terminal block
With push-button
Nominal cross section of 1 mm²
With test port
Side and center marking
For din-rail 35 x 15 and 35 x 7.5
Push-in cage clamp
With push-button
Nominal cross section of 1 mm²
With test port
Side and center marking
For din-rail 35 x 15 and 35 x 7.5
Push-in cage clamp
Gerelateerde Links
- WAGO 2200-1204 TOPJOB S, 2200 Series Blue, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1304 TOPJOB S, 2200 Series Blue, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1404 TOPJOB S, 2200 Series Blue, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1401 TOPJOB S, 2200 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1301 TOPJOB S, 2200 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1407 TOPJOB S, 2200 Series Green/Yellow, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1307 TOPJOB S, 2200 Series Green/Yellow, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2000-1201 TOPJOB S, 2000 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx