WAGO 2200-1204 TOPJOB S, 2200 Series Blue, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 240-7743
- Fabrikantnummer:
- 2200-1204
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 100 eenheden)*
€ 78,30
(excl. BTW)
€ 94,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 200 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,783 | € 78,30 |
*prijsindicatie
- RS-stocknr.:
- 240-7743
- Fabrikantnummer:
- 2200-1204
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Blue | |
| Number of Levels | Single | |
| American Wire Gauge | 24 → 16AWG | |
| Series | TOPJOB S, 2200 | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1mm² | |
| Fused | No | |
| Current Rating | 13.5A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Blue | ||
Number of Levels Single | ||
American Wire Gauge 24 → 16AWG | ||
Series TOPJOB S, 2200 | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1mm² | ||
Fused No | ||
Current Rating 13.5A | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- DE
The WAGO 2-conductor through terminal block comes with push-button and test port. It is suitable for Ex i applications. Suitable for 35 x 15 and 35 x 7.5 DIN-rail. Connection has 1 mm² nominal cross-section.
Side and centre marking
Push-in cage clamp connection technology
Front-entry wiring
Push-in cage clamp connection technology
Front-entry wiring
Gerelateerde Links
- WAGO 2200-1304 TOPJOB S, 2200 Series Blue, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1404 TOPJOB S, 2200 Series Blue, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1401 TOPJOB S, 2200 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1301 TOPJOB S, 2200 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1201 TOPJOB S, 2200 Series Grey, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1407 TOPJOB S, 2200 Series Green/Yellow, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2200-1307 TOPJOB S, 2200 Series Green/Yellow, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2000-1204 TOPJOB S, 2000 Series Blue, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx