WAGO 2010-1301 TOPJOB S, 2010 Series Grey, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 247-5846
- Fabrikantnummer:
- 2010-1301
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 25 eenheden)*
€ 73,15
(excl. BTW)
€ 88,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 75 stuk(s) vanaf 30 december 2025
- Plus verzending 100 stuk(s) vanaf 13 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 2,926 | € 73,15 |
*prijsindicatie
- RS-stocknr.:
- 247-5846
- Fabrikantnummer:
- 2010-1301
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | TOPJOB S, 2010 | |
| Voltage Rating | 600 V | |
| American Wire Gauge | 20 → 6AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 10mm² | |
| Fused | No | |
| Current Rating | 57A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CSA | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
Series TOPJOB S, 2010 | ||
Voltage Rating 600 V | ||
American Wire Gauge 20 → 6AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 10mm² | ||
Fused No | ||
Current Rating 57A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CSA | ||
- Land van herkomst:
- DE
WAGO TOPJOB S, 2010 Series Feed Through Terminal Block, 57 A Current Rating, Push-In Cage Clamp Termination - 2010-1301
This feed-through terminal block by WAGO is designed for use in industrial applications and modern building installations. It features a push-in cage clamp technology that allows for easy and reliable electrical connections. The grey terminal block supports wire sizes ranging from 20 AWG to 6 AWG, making it versatile for various applications.
Features & Benefits
• Push-in cage clamp technology for quick and secure wire connections
• Supports wire sizes from 20 AWG to 6 AWG
• Part of the TOPJOB S series for high-quality performance
• ATEX and IECEx certifications ensure safety for hazardous area
• Supports wire sizes from 20 AWG to 6 AWG
• Part of the TOPJOB S series for high-quality performance
• ATEX and IECEx certifications ensure safety for hazardous area
Applications
• Suitable for use in EX e II applications
• Ideal for motor terminal boards equipped with TOPJOB S Rail-Mount Terminal Blocks
• Ideal for motor terminal boards equipped with TOPJOB S Rail-Mount Terminal Blocks
Can it be used in hazardous areas?
Yes, the terminal block is certified for ATEX and IECEx hazardous area applications.
What wire sizes does it support?
The terminal block can accommodate wire sizes ranging from 20 AWG to 6 AWG.
Is it part of a specific series?
Yes, the terminal block is part of the TOPJOB S series by WAGO.
Gerelateerde Links
- WAGO 2010-1204 TOPJOB S, 2010 Series Blue, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2010-1201 TOPJOB S, 2010 Series Grey, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2010-1304 TOPJOB S, 2010 Series Blue, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2004-1301 TOPJOB S, 2004 Series Grey, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2202-1301 TOPJOB S, 2202 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2016-1301 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2002-1301 TOPJOB S, 2002 Series Grey, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2010-1207 TOPJOB S, 2010 Series Green/Yellow, 10mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx