WAGO 2016-1301 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- RS-stocknr.:
- 247-5848
- Fabrikantnummer:
- 2016-1301
- Fabrikant:
- WAGO
Subtotaal (1 verpakking van 20 eenheden)*
€ 84,60
(excl. BTW)
€ 102,40
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 160 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 + | € 4,23 | € 84,60 |
*prijsindicatie
- RS-stocknr.:
- 247-5848
- Fabrikantnummer:
- 2016-1301
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 600 V | |
| Series | TOPJOB S, 2016 | |
| American Wire Gauge | 20 → 4AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 16mm² | |
| Fused | No | |
| Current Rating | 76A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | '+105°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 600 V | ||
Series TOPJOB S, 2016 | ||
American Wire Gauge 20 → 4AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 16mm² | ||
Fused No | ||
Current Rating 76A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature '+105°C | ||
Hazardous Area Certification ATEX, IECEx | ||
- Land van herkomst:
- DE
WAGO TOPJOB S, 2016 Series Feed Through Terminal Block, 76A Current Rating, Push-In Cage Clamp Termination - 2016-1301
This feed-through terminal block by WAGO is designed for use in various applications. It features a push-in cage clamp termination method and offers a high voltage rating of 800V. It ensures reliable performance in demanding environments.
Features & Benefits
• 76A current rating for efficient power distribution
• Grey colour for easy identification within electrical installations
• 16mm² cable CSA for compatibility with various wire sises
• 20 to 4 AWG wire sise suitable for a range of applications
• Grey colour for easy identification within electrical installations
• 16mm² cable CSA for compatibility with various wire sises
• 20 to 4 AWG wire sise suitable for a range of applications
Applications
• Suitable for Ex e applications in hazardous areas
• Ideal for use in automation, electronics, and electrical industries
• Ideal for use in automation, electronics, and electrical industries
Can it handle high current loads?
Yes, it has a current rating of 76A.
Will it work in hazardous environments?
Yes, it is ATEX and IECEx certified for use in hazardous areas.
Is it suitable for different wire sises?
Yes, it accommodates wire sises ranging from 20-4 AWG.
Gerelateerde Links
- WAGO 2016-1301 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2016-1201 TOPJOB S, 2016 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2016-1304 TOPJOB S, 2016 Series Blue, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2016-1207 TOPJOB S, 2016 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2016-7714 TOPJOB S Series Blue, 16mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
- WAGO 2016-1307 TOPJOB S, 2016 Series Green/Yellow, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2116-1301 TOPJOB S, 2116 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
- WAGO 2216-1301 TOPJOB S, 2216 Series Grey, 16mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx