Phoenix Contact 3048386 3-HESI N, UK 10 Series Black, 16mm², 1-Level, Screw Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 129,21

(excl. BTW)

€ 156,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 03 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 12,921€ 129,21

*prijsindicatie

RS-stocknr.:
241-6165
Fabrikantnummer:
3048386
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Black

Number of Levels

1

Series

3-HESI N, UK 10

Voltage Rating

690 V

Termination Method

Screw

Cable CSA

16mm²

Land van herkomst:
DE

Phoenix Contact 3-HESI N / UK 10 Series Fuse Terminal Block, 32A - 3048386


This fuse terminal block is designed to provide safe and efficient connections in electrical systems. With a current rating of 32A and a voltage rating of 690V, it caters to various industrial applications. Its robust construction and consistent performance make it essential in automation, electronics, and electrical domains.

Features & Benefits


• Utilises screw termination for secure wire connections
• Supports connections for wires from 1.5 mm² to 25 mm² for versatility
• Complies with CSA standards for enhanced safety
• Features a flammability rating of V2 for increased reliability

Applications


• Connecting fuses in power distribution networks
• Ideal for compact screw termination applications
• Suitable for automation equipment and control panels

Can this product be used in outdoor applications?


It is suitable for outdoor use, provided it is protected from extreme weather conditions.

Is it compatible with flexible and rigid wires?


Yes, it supports both flexible and rigid wire connections.

How can it be ensure a secure connection when using this terminal block?


Use the specified tightening torque of 2 to 2.5 Nm for the screws.

Gerelateerde Links