Phoenix Contact 1088774 PTTBV Series Green/Yellow, 4mm², Double-Level, Push In Termination
- RS-stocknr.:
- 240-1065
- Fabrikantnummer:
- 1088774
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 409,90
(excl. BTW)
€ 496,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 8,198 | € 409,90 |
*prijsindicatie
- RS-stocknr.:
- 240-1065
- Fabrikantnummer:
- 1088774
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green/Yellow | |
| Number of Levels | Double | |
| Series | PTTBV | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green/Yellow | ||
Number of Levels Double | ||
Series PTTBV | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- Land van herkomst:
- CN
The Phoenix Contact push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It has clear wiring due to its lateral conductor entry. In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection. The offset levels of the double-level terminal blocks allow free access to lower connection levels and push buttons, even when fully wired.
Colour green/yellow
Number of connections 4
Insulating material PA
Degree of pollution 3
Number of rows 2
Number of connections 4
Insulating material PA
Degree of pollution 3
Number of rows 2
Gerelateerde Links
- Phoenix Contact 1088939 PTTBV Series Grey, 4mm², Double-Level, Push In Termination
- Phoenix Contact 1088738 PTTBV Series Blue, 4mm², Double-Level, Push In Termination
- Phoenix Contact 1088737 PTTBV Series Grey, 4mm², Double-Level, Push In Termination
- Phoenix Contact 1088749 PTTBV Series Grey, 4mm², 2-Level, Push In Termination
- Phoenix Contact 3209620 PTTBS 2.5-PE Series Green/Yellow, 0.14 → 4mm², Double-Level, Push In Termination, ATEX
- Phoenix Contact 3210596 PTTB 2.5-PE Series Green/Yellow, 0.14 → 4mm², Double-Level, Push In Termination, ATEX
- Siemens 8WH2020-0CF07 Green/Yellow, 4mm², Double-Level, Spring Termination
- Weidmuller 1041920000 WDK Series Green/Yellow, 4mm², Double-Level, Screw Termination