Phoenix Contact 1088737 PTTBV Series Grey, 4mm², Double-Level, Push In Termination
- RS-stocknr.:
- 240-1063
- Fabrikantnummer:
- 1088737
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 135,00
(excl. BTW)
€ 163,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 22 december 2025
- Plus verzending 200 stuk(s) vanaf 21 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,70 | € 135,00 |
*prijsindicatie
- RS-stocknr.:
- 240-1063
- Fabrikantnummer:
- 1088737
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Double | |
| Voltage Rating | 800 V | |
| Series | PTTBV | |
| American Wire Gauge | 24 → 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 4mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Double | ||
Voltage Rating 800 V | ||
Series PTTBV | ||
American Wire Gauge 24 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
- Land van herkomst:
- CN
Phoenix Contact PTTBV Series DIN Rail Terminal Block, 32A - 1088737
This DIN rail terminal block ensures efficient electrical connections, providing a robust solution for various applications. Featuring a push-in termination method, it allows for quick installation, making it a preferred choice among professionals in automation, electronics, and mechanical fields. Its design is suitable for high temperatures and extreme environmental conditions, qualifying it as a dependable component for critical systems.
Features & Benefits
• Push-in connection for tool-free wiring
• Current rating of up to 32A for substantial usage
• Double-level design for improved access to connections
• Voltage rating of up to 1000V for enhanced versatility
• CSA certified to meet safety standards
• Current rating of up to 32A for substantial usage
• Double-level design for improved access to connections
• Voltage rating of up to 1000V for enhanced versatility
• CSA certified to meet safety standards
Applications
• Utilised in automation systems for effective power distribution
• Suitable for railway applications requiring reliability
• Applied in machine building for secure electrical connections
• Often found in plant engineering for durable infrastructure
• Suitable for railway applications requiring reliability
• Applied in machine building for secure electrical connections
• Often found in plant engineering for durable infrastructure
How can it be securely install it on the DIN rail?
To install, slide the terminal block onto the DIN rail until it clicks into place for a firm attachment.
What conductor cross sections are compatible with this terminal block?
It supports conductor sizes from 0.2mm² to 6mm² for both rigid and flexible designs.
Can it effectively handle high-temperature environments?
Yes, it is rated for operational temperatures from -60 to 110°C, suitable for a range of uses.
Is it appropriate for both indoor and outdoor applications?
This terminal block is designed for reliable performance in various environments, although suitable housing may be required for outdoor use.
What maintenance is necessary for optimal performance?
Regular visual inspections for wear or damage, along with ensuring secure connections, will help maintain its performance.
Gerelateerde Links
- Phoenix Contact 1088939 PTTBV Series Grey, 4mm², Double-Level, Push In Termination
- Phoenix Contact 1088738 PTTBV Series Blue, 4mm², Double-Level, Push In Termination
- Phoenix Contact 1088749 PTTBV Series Grey, 4mm², 2-Level, Push In Termination
- Phoenix Contact 1088774 PTTBV Series Green/Yellow, 4mm², Double-Level, Push In Termination
- Phoenix Contact 3209604 PTTBS 2.5 Series Grey, 0.14 → 4mm², Double-Level, Push In Termination, ATEX
- Phoenix Contact 3210567 PTTB 2.5 Series Grey, 0.14 → 4mm², Double-Level, Push In Termination, ATEX
- Phoenix Contact 3210936 PTTB 2.5-DIO/U-O Series Grey, 0.14 → 4mm², Double-Level, Push In Termination
- Phoenix Contact 3210583 PTTB 2.5-PV Series Grey, 0.14 → 4mm², Double-Level, Push In Termination, ATEX